
Solid Tantalum Capacitor, 2.2µF capacitance, 10V DC rated voltage, and 10% tolerance. Features a 125°C maximum operating temperature and 6% dissipation factor. This surface mount component is housed in an S case (3.63 x 1.83 x 1.22mm) with SMD/SMT termination, suitable for general-purpose applications. Packaged on tape and reel, it offers a leakage current of 500nA and operates from -55°C to 125°C.
Sign in to ask questions about the Vishay 195D225X9010S2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 195D225X9010S2T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Leakage Current | 500nA |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D225X9010S2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.