Solid Tantalum Capacitor, 2.2µF capacitance, 16V DC rated voltage, 10% tolerance. Features a 125°C maximum operating temperature, 6% dissipation factor, and 500nA leakage current. Surface mount component with SMD/SMT termination, housed in a 1507 package (3.63mm x 1.83mm x 1.22mm). Packaged on tape and reel for automated assembly.
Vishay 195D225X9016S2T technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | 1507 |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.2mm |
| Height - Seated (Max) | 0.056inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D225X9016S2T to view detailed technical specifications.
No datasheet is available for this part.