The 22uF tantalum capacitor is a general-purpose component with a 20% tolerance and a maximum operating temperature of 125°C. It is available in a surface-mount package with a termination of SMD/SMT. The capacitor is RoHS compliant and has a voltage rating of 16V. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Vishay 195D226X0016Z2W technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Features | General Purpose |
| Height | 2.65mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D226X0016Z2W to view detailed technical specifications.
No datasheet is available for this part.