Solid tantalum capacitor, 22µF capacitance, 10V voltage rating. Features 10% tolerance, 6% dissipation factor, and 2.2µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.24mm (length) x 2.65mm (width) x 1.75mm (height). Conformal coated construction, polar, general purpose, RoHS compliant, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Vishay 195D226X9010Y2T technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.75mm |
| Leakage Current | 2.2uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.65mm |
| RoHS | Compliant |
No datasheet is available for this part.