Cap Tant Solid 22uF 15V G CASE 10% (7 X 2.6 X 2.8mm) Pad SMD 125°C T/R
Vishay 195D226X9015G2T technical specifications.
| Capacitance | 22uF |
| Package/Case | 2810 |
| Construction | Flat |
| Depth | 2.6mm |
| Features | General Purpose |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Tolerance | 10% |
| Voltage Rating | 15V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D226X9015G2T to view detailed technical specifications.
No datasheet is available for this part.