
The 195D227X06R3R2T is a 220uF tantalum capacitor from Vishay with a 6.3V DC rated voltage and 20% tolerance. It features a surface mount package with a 2824 case code and is constructed with a flat design. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in a tape and reel packaging with 600 pieces per reel.
Vishay 195D227X06R3R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D227X06R3R2T to view detailed technical specifications.
No datasheet is available for this part.
