Solid tantalum capacitor with 220µF capacitance and 6.3V DC voltage rating. Features 10% tolerance, 13.2µA leakage current, and a maximum operating temperature of 125°C. Surface mountable in a 2824 (7.2 x 6 x 3.5mm) case with SMD/SMT terminations. Packaged in tape and reel for high-volume applications.
Vishay 195D227X96R3R2T technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 13.2uA |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D227X96R3R2T to view detailed technical specifications.
No datasheet is available for this part.