The Vishay 195D335X0010S2T is a general-purpose tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 10V. It operates over a temperature range of -55°C to 125°C and is mounted using surface mount techniques. The capacitor is available in a tape and reel packaging format with 2500 units per package.
Vishay 195D335X0010S2T technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | 1507 |
| Features | General Purpose |
| Height - Seated (Max) | 0.056inch |
| Length | 0.143inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D335X0010S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.