Solid Tantalum Capacitor, 3.3µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 125°C maximum operating temperature and -55°C minimum operating temperature. This surface mount component has a 7.24mm length, 2.65mm width, and 2.65mm height, with a 1.7µA leakage current and 6% dissipation factor. Packaged on tape and reel for automated assembly.
Vishay 195D335X9050Z2T technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Construction | Flat |
| Depth | 2.65mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 2.65mm |
| Leakage Current | 1.7uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D335X9050Z2T to view detailed technical specifications.
No datasheet is available for this part.