
Cap Tant Solid 33uF 4V X CASE 10% (7.24 X 2.65 X 1.3mm) Pad SMD 125°C T/R
Vishay 195D336X9004X2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 1.3uA |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D336X9004X2T to view detailed technical specifications.
No datasheet is available for this part.