Cap Tant Solid 33uF 15V H CASE 10% (7.8 X 3.7 X 3mm) Pad SMD 125°C T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 33uF |
| Voltage | 15VDC |
| DC Rated Voltage | 15VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 5uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Tradename | TANTAMOUNT™ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |