Solid tantalum capacitor with 33µF capacitance and 25V DC voltage rating. Features 10% tolerance, 6% dissipation factor, and 8.3µA leakage current. Operates from -55°C to 125°C in a 2824 (7.2 x 6 x 3.5mm) surface mount package. General purpose, RoHS compliant, and supplied on tape and reel.
Sign in to ask questions about the Vishay 195D336X9025R2T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 195D336X9025R2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Construction | Flat |
| Depth | 6mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 3.5mm |
| Height - Seated (Max) | 0.15inch |
| Leakage Current | 8.3uA |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.030583oz |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D336X9025R2T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.