This 33uF tantalum capacitor from Vishay features a 6.3V voltage rating and 10% tolerance. It operates within a temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is RoHS compliant and available in a tape and reel packaging format with 1500 pieces per package.
Vishay 195D336X96R3Y2T technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Leakage Current | 2uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D336X96R3Y2T to view detailed technical specifications.
No datasheet is available for this part.