Solid Tantalum Capacitor, 4.7µF capacitance, 10V DC rated voltage, 10% tolerance. Features a 1.83mm depth, 1.22mm height, and 3.63mm length with a flat, conformal coated construction. Operates from -55°C to 125°C, with 6% dissipation factor and 500nA leakage current. Surface mountable with SMD/SMT termination, packaged in tape and reel.
Vishay 195D475X9010S2T technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1407 |
| Case Code (Metric) | 3618 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.83mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.22mm |
| Height - Seated (Max) | 0.056inch |
| Leakage Current | 500nA |
| Length | 3.63mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.072inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D475X9010S2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.