The 195D476X9004Y2T is a 47uF tantalum capacitor with a 10% tolerance, rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a general purpose design and a surface mount package. The capacitor has a leakage current of 1.9uA and is RoHS compliant. It is available in a tape and reel packaging with 1500 units per package.
Vishay 195D476X9004Y2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Leakage Current | 1.9uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D476X9004Y2T to view detailed technical specifications.
No datasheet is available for this part.