Solid tantalum capacitor with 47µF capacitance and 6.3V DC rating. Features 10% tolerance, 8% dissipation factor, and 2.8µA leakage current. Operating temperature range from -55°C to 125°C. Surface mount package with dimensions of 7.24mm length, 2.65mm width, and 1.75mm height. RoHS compliant and supplied on tape and reel.
Vishay 195D476X96R3Y2T technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 1.75mm |
| Leakage Current | 2.8uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D476X96R3Y2T to view detailed technical specifications.
No datasheet is available for this part.