The TANTAMOUNT 195D 6.8uF tantalum capacitor is a general-purpose solid tantalum capacitor with a 20% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2910 case and is available in quantities of 2000 per reel. It is RoHS compliant and suitable for surface mount applications.
Vishay 195D685X0016X2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Features | General Purpose |
| Height - Seated (Max) | 0.061inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D685X0016X2T to view detailed technical specifications.
No datasheet is available for this part.