Solid tantalum capacitor with 6.8µF capacitance and 20V DC rating. Features a 20% tolerance and 6% dissipation factor, operating from -55°C to 125°C. This surface mount device has a 1.4µA leakage current and is packaged in tape and reel. Dimensions are 7.24mm (length) x 2.65mm (depth) x 1.3mm (height).
Vishay 195D685X0020X2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.3mm |
| Height - Seated (Max) | 0.061inch |
| Leakage Current | 1.4uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT® 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 0.104inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D685X0020X2T to view detailed technical specifications.
No datasheet is available for this part.