Solid tantalum capacitor with 6.8µF capacitance and 25V DC rated voltage. Features a 20% tolerance and a maximum operating temperature of 125°C. This surface mount component is housed in a Y CASE (7.24 x 2.65 x 1.75mm) with a conformal coating and flat construction. Designed for general purpose applications, it offers a dissipation factor of 6% and is supplied on tape and reel.
Vishay 195D685X0025Y2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.65mm |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 1.75mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D685X0025Y2T to view detailed technical specifications.
No datasheet is available for this part.