The Vishay 195D 6.8uF tantalum capacitor has a voltage rating of 35V and a tolerance of 5%. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is RoHS compliant and has a leakage current of 2.4uA. It is available in a 2910 package quantity of 1500, packaged in tape and reel.
Vishay 195D685X5035Z2T technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 2.65mm |
| Leakage Current | 2.4uA |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D685X5035Z2T to view detailed technical specifications.
No datasheet is available for this part.