Cap Tant Solid 6.8uF 20V F CASE 10% (5 X 3.3 X 2mm) Pad SMD 125°C T/R
Vishay 195D685X9020F2T technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| DC Rated Voltage | 20VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 1.4uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Tradename | TANTAMOUNT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.