
The 195D825X9025Y2T is a solid tantalum capacitor with a capacitance of 8.2uF and a voltage rating of 25V. It has a tolerance of 10% and is available in a 2910 package type. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Vishay 195D825X9025Y2T technical specifications.
| Capacitance | 8.2uF |
| Case Code (Imperial) | 2810 |
| Case Code (Metric) | 7226 |
| Package/Case | 2910 |
| Features | General Purpose |
| Height | 1.75mm |
| Length | 7.24mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | TANTAMOUNT®, 195D |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 2.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 195D825X9025Y2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.