Vishay 199D104X9050A1V1E3 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Height | 7.11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D104X9050A1V1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.