
The 1uF capacitor is a general purpose component with a radial package and lead free termination. It is available in a bulk packaging with 1000 pieces per unit. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a tolerance of 10%. The capacitor is suitable for use in a variety of applications where a low capacitance value is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D105X9025A1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 0.17inch |
| Features | General Purpose |
| Height | 0.48inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D105X9025A1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.