Solid tantalum capacitor with 10µF capacitance and 16V DC rating. Features 20% tolerance and a maximum operating temperature of 125°C. Radial construction with a 2.54mm lead pitch, suitable for through-hole PCB mounting. Dipped package with a diameter of 0.22 inches. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D106X0016C1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 0.22inch |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.52inch |
| Height - Seated (Max) | 0.36inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D106X0016C1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.