
Solid Tantalum Capacitor, 10µF capacitance, 25V DC rated voltage, and 20% tolerance. Features a radial construction with a 2.54mm lead pitch, suitable for through-hole PCB mounting. Operates across a temperature range of -55°C to 125°C with a maximum dissipation factor of 8%. Packaged in bulk with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D106X0025C1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 0.22inch |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.52inch |
| Height - Seated (Max) | 0.36inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D106X0025C1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
