This 10uF tantalum capacitor has a 25V voltage rating and 20% tolerance. It is a solid tantalum type with a dipped package and through hole mounting. Operating temperature range is from -55°C to 125°C. The capacitor has a leakage current of 2.5uA.
Vishay 199D106X0025C6V1 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Lead Pitch | 5.08mm |
| Leakage Current | 2.5uA |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.