
The 199D106X06R3B1V1 is a solid tantalum capacitor with a capacitance of 10uF and a voltage rating of 6.3V. It has a tolerance of 20% and is available in a package quantity of 1000. The capacitor is designed for through hole mounting and has a height of 11.62mm and a length of 7.62mm. It operates within a temperature range of -55°C to 125°C and has a leakage current of 600nA.
Vishay 199D106X06R3B1V1 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Height | 11.62mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 600nA |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
