The 199D106X06R3B2V1 is a 10uF tantalum capacitor from Vishay with a 6.3V voltage rating and 20% tolerance. It has a dipped radial package and is designed for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and has a leakage current of 600nA.
Sign in to ask questions about the Vishay 199D106X06R3B2V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D106X06R3B2V1 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Height | 11.62mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 600nA |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D106X06R3B2V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.