
This 10uF general purpose capacitor is constructed with a radial design and features a 16V voltage rating with 10% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and RoHS compliant, packaged in bulk quantities of 500 units.
Sign in to ask questions about the Vishay 199D106X9016C1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D106X9016C1V1E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 0.22inch |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.52inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D106X9016C1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
