
Solid tantalum capacitor with 10µF capacitance and 20V DC rated voltage. Features radial leaded, through-hole mounting for PCB applications. Operating temperature range from -55°C to 125°C with 8% dissipation factor and 10% tolerance. RoHS compliant and lead-free construction.
Sign in to ask questions about the Vishay 199D106X9020C1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D106X9020C1V1E3 technical specifications.
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 0.216inch |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.517inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.36inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D106X9020C1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
