
The TANTALEX 199D capacitor features a 10uF capacitance value with a 10% tolerance and a 35V voltage rating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is constructed with a radial design and is packaged in bulk. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D106X9035D1V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TANTALEX®, 199D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D106X9035D1V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
