
CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D107X9010E6V1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 10% |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 6uA |
| Length | 12.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D107X9010E6V1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
