
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Vishay 199D107X9016F6V1E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 0.38inch |
| Features | General Purpose |
| Height | 0.77inch |
| Height - Seated (Max) | 0.748inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D107X9016F6V1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.