
This 100uF capacitor has a 20V voltage rating and a 10% dissipation factor. It is constructed with a radial lead style and is designed for through hole mounting on a PCB. The operating temperature range is -55°C to 125°C. This component is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Vishay 199D107X9020F6V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D107X9020F6V1E3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 10% |
| Features | General Purpose |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D107X9020F6V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.