
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED
Vishay 199D225X9025A1V1 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D225X9025A1V1 to view detailed technical specifications.
No datasheet is available for this part.