
This 22uF tantalum capacitor features a 6.3V voltage rating and 10% tolerance. It has a dipped radial package with a maximum seated height of 0.36inch and a lead pitch of 2.54mm. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in bulk packaging with 500 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D226X96R3C1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height - Seated (Max) | 0.36inch |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D226X96R3C1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.