The 199D334X9035A2B1 tantalum capacitor from Vishay features a capacitance of 330nF with a tolerance of 10%. It has a voltage rating of 35V and is available in a dipped radial package type. The capacitor operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. It is not RoHS compliant and does not offer radiation hardening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D334X9035A2B1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 330nF |
| Package/Case | Dipped |
| Height | 11.11mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 500nA |
| Length | 7.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay 199D334X9035A2B1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.