
Solid Tantalum Capacitor, 3.3µF capacitance, 16V DC rated voltage, 10% tolerance. Features a radial, through-hole mounting package with a 2.54mm lead pitch. Operates across a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D335X9016A1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D335X9016A1V1E3 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 4.4mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 0.48inch |
| Height - Seated (Max) | 0.28inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D335X9016A1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.