The TANTALEX 199D series tantalum capacitor features a capacitance of 33uF with a tolerance of 10%. It has a voltage rating of 16V and is designed for general-purpose applications. The capacitor is packaged in a radial lead configuration with a diameter of 0.24inch and a height of 0.56inch. It is suitable for operation over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D336X9016D1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 0.24inch |
| Features | General Purpose |
| Height | 0.56inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.4inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D336X9016D1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.