
This 33uF capacitor features a radial construction and is rated for 35V with a 10% tolerance. It has a dipped package and is designed for through hole mounting. The component is lead free and RoHS compliant. It operates within a temperature range of -55°C to 125°C.
Sign in to ask questions about the Vishay 199D336X9035F6V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D336X9035F6V1E3 technical specifications.
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 0.38inch |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D336X9035F6V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.