
The 470nF 35V Radial Lead Free Capacitor is a general-purpose capacitor with a capacitance of 470nF and a voltage rating of 35V. It is constructed with a radial lead configuration and is available in a dipped package. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and is available in a package quantity of 1000 pieces.
Sign in to ask questions about the Vishay 199D474X9035A1V1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 199D474X9035A1V1E3 technical specifications.
| Capacitance | 470nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 4% |
| Features | General Purpose |
| Height | 0.437inch |
| Height - Seated (Max) | 0.28inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.28inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D474X9035A1V1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
