
Solid tantalum capacitor, 47µF capacitance, 35V DC rated voltage, 20% tolerance. Features radial leaded construction with a 5.08mm lead pitch and through-hole mounting for PCB applications. Operating temperature range from -55°C to 125°C, with a maximum dissipation factor of 8%. RoHS compliant and lead-free.
Vishay 199D476X0035F6V1E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 9.6mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D476X0035F6V1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.