Solid, polarized tantalum capacitor with 47µF capacitance and 35V DC rated voltage. Features radial leads for through-hole PCB mounting, a dipped package, and a 10% tolerance. Operates across a wide temperature range from -55°C to 125°C with a maximum dissipation factor of 8%. RoHS compliant and designed for general-purpose applications.
Vishay 199D476X9035F6V1E3 technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 9.6mm |
| Dissipation Factor | 8% |
| Features | General Purpose |
| Height | 0.77inch |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX®, 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D476X9035F6V1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.