Cap Tant Solid 5.6uF 35V 10% (6 X 10.16mm) Radial 2.54mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.4inch |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |