
The Vishay TANTALEX 199D 5.6uF tantalum capacitor features a radial package and through hole mount. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. With a voltage rating of 35V and a tolerance of 10%, this capacitor is suitable for general purpose applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 0.46inch |
| Lead Pitch | 0.1inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |