Cap Tant Solid 5.6uF 35V 10% (6 X 10.16mm) Radial 3.175mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 199D565X9035DZV1E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 5.6uF |
| Package/Case | Dipped |
| Lead Pitch | 3.175mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D565X9035DZV1E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.