Vishay 199D685X9050F6V1E3 technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 0.38inch |
| Dissipation Factor | 6% |
| Features | General Purpose |
| Height | 0.77inch |
| Height - Seated (Max) | 0.748inch |
| Lead Pitch | 0.2inch |
| Length | 0.65inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TANTALEX® 199D |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 199D685X9050F6V1E3 to view detailed technical specifications.
No datasheet is available for this part.