
This 10nF ceramic capacitor features a Z5U dielectric and a 20% tolerance. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. The capacitor is packaged in a dipped radial construction and is available in quantities of 10000 per reel. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 3.175mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 1C20 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Not CompliantNo |