
Diode Switching 500V 40A 2-Pin DO-5
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Max Reverse Voltage (DC) | 500V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
